There are no models available for this part yet.
Overview of PH1330AL,115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH1330AL,115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH1330AL,115-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PH1330AL,115
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 100 A, 1.3 Milliohms, LFPAK56E, 4 Pins, Surface Mount - Tape and Reel (Alt: PH1330AL,115) RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10317 Partner Stock |
|
$1.2381 / $1.4778 | Buy Now | |
Rochester Electronics | CPU/GPU, I/O, memory & power switches ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10317 |
|
$1.2400 / $1.4600 | Buy Now | ||
DISTI #
PH1330AL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PH1330AL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.7828 / $0.8755 | Buy Now |