Part Details for PH1225AL,115 by NXP Semiconductors
Overview of PH1225AL,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1225AL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PH1225AL,115-ND
|
DigiKey | MOSFET N-CH 25V 100A LFPAK56 Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20733 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | MOSFET N-CH 25V 100A LFPAK RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.1934 / $0.2275 | Buy Now |