There are no models available for this part yet.
Overview of PH11-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for PH11-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH11-3,50-ND
|
DigiKey | PCB HEADER 11P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9514 | Buy Now | |
DISTI #
845-PH11350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 11 Pole | 0 |
|
$1.6300 / $1.8500 | Order Now | |
DISTI #
71977832
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Open End,11P,11A,300V, Green | Altech Corp PH11-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.3500 | Buy Now | ||
DISTI #
10118092
|
TestEquity LLC | Altech PH11-3,50 PCB Header, 11 Pole, 3.50mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$2.0200 | Buy Now |
CAD Models for PH11-3,50 by Altech Corporation
Part Data Attributes for PH11-3,50 by Altech Corporation
PH11-3,50
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PH11-3,50Altech CorporationVS
-