Part Details for PH1090-175L by MACOM
Overview of PH1090-175L by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1090-175L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1193-ND
|
DigiKey | RF TRANS NPN 80V Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$370.6750 / $382.1700 | Buy Now |
DISTI #
937-PH1090-175L
|
Mouser Electronics | RF Bipolar Transistors Transistor,Bipolar,Av,175W,1030-1090MHz RoHS: Compliant | 0 |
|
$362.6800 | Order Now |
DISTI #
15818975
|
Verical | Trans RF BJT NPN 80V 10.5A 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$341.4000 | Buy Now |
DISTI #
PH1090-175L
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 20 | 11 |
|
$341.4000 | Buy Now |
Part Details for PH1090-175L
PH1090-175L CAD Models
PH1090-175L Part Data Attributes
|
PH1090-175L
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH1090-175L
MACOM
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 375 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH1090-175L
This table gives cross-reference parts and alternative options found for PH1090-175L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1090-175L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1090-175L | TRANSISTOR,BJT,NPN,80V V(BR)CEO,10A I(C),FO-91VAR | TE Connectivity | PH1090-175L vs PH1090-175L |