Part Details for PH104K2Y109L270D9R - MPH 0,1UF 400VDC by Carli Electronics Co Ltd
Results Overview of PH104K2Y109L270D9R - MPH 0,1UF 400VDC by Carli Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH104K2Y109L270D9R - MPH 0,1UF 400VDC Information
PH104K2Y109L270D9R - MPH 0,1UF 400VDC by Carli Electronics Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PH104K2Y109L270D9R - MPH 0,1UF 400VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPH100N/400-C
|
Maritex | Polypropylene capacitor, C2 Carli, MPH, 0.1uF, 400VDC, 12.5x10x6mm, P10 Min Qty: 1 Package Multiple: 1 | 1192 |
|
$0.2900 / $1.4890 | Buy Now |