Part Details for PH10-10F-E by Panduit Corp
Overview of PH10-10F-E by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH10-10F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72051940
|
RS | Heat Shrink Fork Terminal 12 10 AWG, #10 stud size. | Panduit PH10-10F-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9200 | RFQ |
Part Details for PH10-10F-E
PH10-10F-E CAD Models
PH10-10F-E Part Data Attributes:
|
PH10-10F-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PH10-10F-E
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |