Part Details for PH1-GI2SC2842 by Viavi Solutions Inc
Overview of PH1-GI2SC2842 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PH1-GI2SC2842
PH1-GI2SC2842 CAD Models
PH1-GI2SC2842 Part Data Attributes
|
PH1-GI2SC2842
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PH1-GI2SC2842
Viavi Solutions Inc
Transponder, 10000Mbps(Tx), 10000Mbps(Rx), SC/UPC Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Height | 13.2 mm | |
Body Length or Diameter | 84.1 mm | |
Communication Standard | GR-253 | |
Connection Type | SC/UPC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1533 nm | |
Optical Power Output-Nom | 1.122 mW | |
Return Loss-Min | -27 dB |