Part Details for PH1-3B-10-MVP-4360 by Adam Technologies Inc
Overview of PH1-3B-10-MVP-4360 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH1-3B-10-MVP-4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-10-MVP-4360-ND
|
DigiKey | CONN SPRING PISTON 10POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
27 In Stock |
|
$12.5388 / $18.0100 | Buy Now |
DISTI #
737-PH13B10MVP4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 10POS PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.6600 | Order Now |
DISTI #
V99:2348_17695554
|
Arrow Electronics | Conn Pogo Pin Connector M 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1745 | Americas - 6 |
|
$2.5510 | Buy Now |
DISTI #
74895716
|
RS | Connector, spring piston, 10 position, PCB, 4.6mm initial height | Adam Tech PH1-3B-10-MVP-4360 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$9.8600 | Buy Now |
|
Onlinecomponents.com | Connector Spring Piston 10Pos PCB Through Hole - Bag RoHS: Compliant | 0 |
|
$7.5700 / $12.1500 | Buy Now |
DISTI #
26719093
|
Verical | Conn Pogo Pin Connector M 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1745 | Americas - 6 |
|
$2.5510 | Buy Now |
DISTI #
C1S105400055224
|
Chip1Stop | Connector Headers and PCB Receptacles | 6 |
|
$3.3900 | Buy Now |
DISTI #
PH1-3B-10-MVP-4360
|
Relay Specialties | Spring Loaded ConnectorPiston, 10 POS, 1 Rows0.100" (2.54mm), Through Hole Min Qty: 1 | 0 |
|
RFQ |
Part Details for PH1-3B-10-MVP-4360
PH1-3B-10-MVP-4360 CAD Models
PH1-3B-10-MVP-4360 Part Data Attributes
|
PH1-3B-10-MVP-4360
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-3B-10-MVP-4360
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |