There are no models available for this part yet.
Overview of PH1-3B-04-MVP-4360 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH1-3B-04-MVP-4360 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-04-MVP-4360-ND
|
DigiKey | CONN SPRING PISTON 4POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1196 In Stock |
|
$4.5785 / $8.6100 | Buy Now | |
DISTI #
737-PH13B04MVP4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 4POS PCB RoHS: Compliant | 0 |
|
$4.4800 / $7.5200 | Order Now | |
DISTI #
V99:2348_17695573
|
Arrow Electronics | Conn Pogo Pin Connector M 4 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1745 | Americas - 2 |
|
$0.5654 / $0.5741 | Buy Now | |
DISTI #
74895626
|
RS | Connector, spring piston, 4 position, PCB, 6.0mm initial height | Adam Tech PH1-3B-04-MVP-4360 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.3200 | Buy Now | ||
Onlinecomponents.com | Connector Spring Piston 4Pos PCB Through Hole - Bag RoHS: Compliant | 0 |
|
$3.2300 / $5.9500 | Buy Now | ||
DISTI #
C1S105400055109
|
Chip1Stop | Connector Headers and PCB Receptacles | 2 |
|
$0.9400 | Buy Now | |
DISTI #
PH1-3B-04-MVP-4360
|
Relay Specialties | Spring Loaded ConnectorPiston, 4 POS, 1 Rows0.100" (2.54mm), Through Hole Min Qty: 1 | 0 |
|
RFQ |
CAD Models for PH1-3B-04-MVP-4360 by Adam Technologies Inc
Part Data Attributes for PH1-3B-04-MVP-4360 by Adam Technologies Inc
PH1-3B-04-MVP-4360
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
PH1-3B-04-MVP-4360Adam Technologies IncVS
-