Part Details for PH0810-60B by MACOM
Overview of PH0810-60B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for PH0810-60B
PH0810-60B CAD Models
PH0810-60B Part Data Attributes:
|
PH0810-60B
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH0810-60B
MACOM
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH0810-60B
This table gives cross-reference parts and alternative options found for PH0810-60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH0810-60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH0810-60A | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | PH0810-60B vs PH0810-60A |
BLV935 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-273, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-60B vs BLV935 |
BLV101A | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH0810-60B vs BLV101A |
MRF6414 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 333A-02, 6 PIN | Motorola Mobility LLC | PH0810-60B vs MRF6414 |
BLV934 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-60B vs BLV934 |
BLV946 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-273A, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-60B vs BLV946 |
MRF6414 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 333A-02, 6 PIN | Freescale Semiconductor | PH0810-60B vs MRF6414 |