There are no models available for this part yet.
Overview of PH07-3,81 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PH07-3,81 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH07-3,81-ND
|
DigiKey | PCB HEADER 7P 381MM HORIZONTAL 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3872 | Buy Now | |
DISTI #
845-PH07381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 7 Pole | 0 |
|
$1.1000 / $2.2000 | Order Now | |
DISTI #
71977793
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Open End,7P,11A,300V, Green | Altech Corp PH07-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$0.8590 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.3190 | Buy Now | ||
DISTI #
10118073
|
TestEquity LLC | Altech PH07-3,81 PCB Header, 7 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$1.2800 | Buy Now |
CAD Models for PH07-3,81 by Altech Corporation
Part Data Attributes for PH07-3,81 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|