Part Details for PH03-5,08 by Altech Corporation
Overview of PH03-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH03-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH03-5,08-ND
|
DigiKey | PCB HORIZ HEADER508MMPS 3POPEN E Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4775 | Buy Now |
DISTI #
845-PH03-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHd 5.08mm RoHS: Compliant | 0 |
|
$0.4670 / $1.0400 | Order Now |
DISTI #
71977756
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Open End,3P,12A,300V, Green | Altech Corp PH03-5,08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 / $0.4240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.5317 | Buy Now |
DISTI #
10122041
|
TestEquity LLC | Altech PH03-5,08 PCB Horiz Header,5.08mmPS 3 pole,Open End,12A,300V,Green | 0 |
|
$0.5200 | Buy Now |
Part Details for PH03-5,08
PH03-5,08 CAD Models
PH03-5,08 Part Data Attributes
|
PH03-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PH03-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |