Part Details for PH02-5,08 by Altech Corporation
Overview of PH02-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH02-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH02-5,08-ND
|
DigiKey | PCB HORIZ HDR508MMPS 2POPEN END1 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4181 | Buy Now |
DISTI #
845-PH02-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHdr 5.08mm RoHS: Compliant | 0 |
|
$0.3150 / $0.9100 | Order Now |
DISTI #
71977746
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Open End,2P,12A,300V, Green | Altech Corp PH02-5,08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2333 / $0.3462 | Buy Now |
DISTI #
10122036
|
TestEquity LLC | Altech PH02-5,08 PCB Horiz Hdr,5.08mm PS 2 pole,Open End,12A,300V,Green | 0 |
|
$0.3500 | Buy Now |
Part Details for PH02-5,08
PH02-5,08 CAD Models
PH02-5,08 Part Data Attributes
|
PH02-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PH02-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |