Part Details for PH-11AB by DLL
Overview of PH-11AB by DLL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-B | Analog Devices | LTC3528BEDDB - 1A, 1MHz Synch | |
DC2111A-B | Analog Devices | LTC3774EUHE Demo Board - 10V - | |
DC2611A-B | Analog Devices | LTC6955-1 Demo Board - Ultralo |
Price & Stock for PH-11AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x11P PH 1 2mm 11 2A Standing paste SMD,P=2mm Wire To Board Connector ROHS | 700 |
|
$0.0841 / $0.1552 | Buy Now |