Part Details for PH-01627 by Shenzhen Liansheng Technology Co Ltd
Overview of PH-01627 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162767-L0030YYLF | Amphenol Communications Solutions | Crimped lead of MicroSpace™ 1.27mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 22. | |
10162767-P0030YYLF | Amphenol Communications Solutions | Crimped lead of MicroSpace™ 1.27mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 26-28. | |
10162767-M0030YYLF | Amphenol Communications Solutions | Crimped lead of MicroSpace™ 1.27mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. |
Price & Stock for PH-01627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4P 2.54mm Double Row 2x2P PluginP2.54mm Pin Headers ROHS | 1632 |
|
$0.0138 / $0.0263 | Buy Now |