Part Details for PGT-45B-30V/150 by Omega Engineering
Results Overview of PGT-45B-30V/150 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGT-45B-30V/150 Information
PGT-45B-30V/150 by Omega Engineering is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PGT-45B-30V/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8533
|
Newark | Gauge 30Vac/150 |Omega PGT-45B-30V/150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$789.1300 | Buy Now |
DISTI #
PGT-45B-30V/150
|
Avnet Americas | 4.5" DIAL, -15 TO 60 PSI, GAUGE, REAR CONNECTION - Bulk (Alt: PGT-45B-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$772.8887 | Buy Now |