Part Details for PGSMAJ60CAHE3G by Taiwan Semiconductor
Overview of PGSMAJ60CAHE3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSMAJ60CAHE3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGSMAJ60CAHE3GCT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
148 In Stock |
|
$0.2157 / $0.4600 | Buy Now |
DISTI #
V72:2272_21808392
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1833 Container: Cut Strips | Americas - 1089 |
|
$0.0321 / $0.0736 | Buy Now |
DISTI #
30334778
|
Verical | TVS Diode Single Bi-Dir 60V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 218 Package Multiple: 1 Date Code: 1833 | Americas - 1089 |
|
$0.0321 / $0.0331 | Buy Now |
DISTI #
C1S754700722901
|
Chip1Stop | TVS RoHS: Compliant | 1089 |
|
$0.0321 / $0.0564 | Buy Now |
Part Details for PGSMAJ60CAHE3G
PGSMAJ60CAHE3G CAD Models
PGSMAJ60CAHE3G Part Data Attributes
|
PGSMAJ60CAHE3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ60CAHE3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-17 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ60CAHE3G
This table gives cross-reference parts and alternative options found for PGSMAJ60CAHE3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ60CAHE3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ60CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ60CAHE3G vs PGSMAJ60CAHE2G |
PGSMAJ60CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ60CAHE3G vs PGSMAJ60CAE3G |
PGSMAJ60CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ60CAHE3G vs PGSMAJ60CAE2G |
SMAJ60CA | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ60CAHE3G vs SMAJ60CA |
TV04A600JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | PGSMAJ60CAHE3G vs TV04A600JB-G |
SMAJ60CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ60CAHE3G vs SMAJ60CAF6 |
SMAJ60CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ60CAHE3G vs SMAJ60CAF4 |