Part Details for PGSMAJ28CA E3G by Taiwan Semiconductor
Overview of PGSMAJ28CA E3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSMAJ28CA E3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGSMAJ28CAE3GCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64 In Stock |
|
$0.2790 / $0.4200 | Buy Now |
DISTI #
V72:2272_21808375
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1831 Container: Cut Strips | Americas - 152 |
|
$0.0197 / $0.0977 | Buy Now |
DISTI #
30334694
|
Verical | Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Min Qty: 61 Package Multiple: 1 Date Code: 1831 | Americas - 152 |
|
$0.0197 / $0.0200 | Buy Now |
Part Details for PGSMAJ28CA E3G
PGSMAJ28CA E3G CAD Models
PGSMAJ28CA E3G Part Data Attributes
|
PGSMAJ28CA E3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
PGSMAJ28CA E3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |