Part Details for PGSG-2B by Essentra Components
Overview of PGSG-2B by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSG-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8882
|
Newark | Grommet, Polyethylene, Black, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:1.8Mm, Grommet Colour:Black, Product Range:Pgsg Series Rohs Compliant: Yes |Essentra Components PGSG-2B Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$25.3100 / $37.1500 | Buy Now |
DISTI #
RPC4675-ND
|
DigiKey | GROMM EDGE SOLID PE BLK 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
321 In Stock |
|
$20.7880 / $21.8400 | Buy Now |
DISTI #
144-PGSG-2B
|
Mouser Electronics | Grommets & Bushings Grmt.Adh Cntr.Roll.Blk..037-.071 in.1 EA=100 Ft, Grmt.Adh Cntr.Roll.Black.100Ft Roll RoHS: Compliant | 0 |
|
$20.7800 / $22.4600 | Order Now |
DISTI #
74521212
|
RS | Grommet Strip, Panel Thickness Range .037-.071", .172"H, Black Polyethylene | Essentra Components PGSG-2B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$52.3800 / $54.5600 | RFQ |
|
Future Electronics | Gromet Black .037-.071 in RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Roll | 0Roll |
|
$48.6800 / $51.1200 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Black - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft) RoHS: Compliant |
15 In Stock |
|
$21.9000 / $61.2100 | Buy Now |
DISTI #
61324558
|
Verical | Cable Accessories Grommet Edging Solid Rectangle Polyethylene Black Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 15 |
|
$53.3113 / $76.8005 | Buy Now |
DISTI #
RICPGSG-2B
|
DB Roberts | GRMT,ADH CNTR,ROLL,BLK,.037-.0 | 0 |
|
RFQ | |
|
Master Electronics | Grommet Strip - Black - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft) RoHS: Compliant |
15 In Stock |
|
$21.9000 / $61.2100 | Buy Now |