Part Details for PGSD-11 by Essentra Components
Overview of PGSD-11 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSD-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9887
|
Newark | Grommet, Nylon 6.6, 38.1Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:27Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:38.1Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSD-11 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$31.9600 | Buy Now |
DISTI #
RPC3165-ND
|
DigiKey | BUSHING 1.062" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
795 In Stock |
|
$0.1673 / $0.3000 | Buy Now |
DISTI #
144-PGSD-11
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,1.5 in Hole, Universal Bushing,Blk RoHS: Compliant | 78 |
|
$0.1670 / $0.3400 | Buy Now |
DISTI #
71185053
|
RS | Closed All-Fit Bushing: 1.062 in Cable Dia 1.500 in Hole Di .125 in Panel Thk | Essentra Components PGSD-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 733 |
|
$0.3450 / $0.4790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Closed, 27 mm (1.062 in) - 38.1 mm (1.500 in) - 3.2 mm (0.125 in) RoHS: Compliant |
1000 In Stock |
|
$0.1754 / $0.5348 | Buy Now |
DISTI #
58859386
|
Verical | Connector Accessories Snap Nylon 6/6 Black Min Qty: 100 Package Multiple: 100 Date Code: 2114 | Americas - 1000 |
|
$0.3060 / $0.7428 | Buy Now |
DISTI #
RICPGSD-11
|
DB Roberts | UNIVERSAL BUSHING,BLK,1.5 IN H | 0 |
|
RFQ | |
|
Master Electronics | All-Fit Bushing - Closed, 27 mm (1.062 in) - 38.1 mm (1.500 in) - 3.2 mm (0.125 in) RoHS: Compliant |
1000 In Stock |
|
$0.1754 / $0.5348 | Buy Now |