Part Details for PGSB-8A by Essentra Components
Overview of PGSB-8A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSB-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4340
|
Newark | Grommet, Nylon 6.6, 38.1Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:31.7Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:38.1Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSB-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.4930 / $0.5300 | Buy Now |
DISTI #
RPC3162-ND
|
DigiKey | BUSHING SPLIT 1.250" PA66 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
260 In Stock |
|
$0.2336 / $0.5000 | Buy Now |
DISTI #
144-PGSB-8A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,1.50 in Hole RoHS: Compliant | 0 |
|
$0.2330 / $0.5000 | Order Now |
DISTI #
71185044
|
RS | Snap Fit Bushing - Open/Closed, 1.25 in ID, 1.58 in OD, .42 in Height, 1.500 in | Essentra Components PGSB-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 995 |
|
$0.4540 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.3400 | Buy Now |
|
Bisco Industries | 599 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap-Fit Bushing - 31.7 mm (1.248 in) - 38.1 mm (1.500 in) - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.1602 / $0.4106 | Buy Now |
DISTI #
RICPGSB-8A
|
DB Roberts | SNAP BUSHING,SPLIT, BLK,1.50 I | 0 |
|
RFQ |