Part Details for PGSA-0407A by Essentra Components
Overview of PGSA-0407A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSA-0407A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4319
|
Newark | Grommet, Nylon 6.6, 7Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:4.8Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:7Mm, Panel Thickness Max:1Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSA-0407A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1370 / $0.2390 | Buy Now |
DISTI #
RPC1709-ND
|
DigiKey | BUSHING SPLIT 0.189" NYLON BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3997 In Stock |
|
$0.0830 / $0.2300 | Buy Now |
DISTI #
144-PGSA-0407A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,.272 in Hole, Snap Bushing,Split, Black RoHS: Compliant | 0 |
|
$0.0760 / $0.2300 | Order Now |
|
Future Electronics | Snap Bushing Black 7 mm Hole w/ Split RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0818 / $0.0917 | Buy Now |
|
Bisco Industries | 945 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Fit Bushing - Open/Closed, .19 in ID, .41 in OD, .20 in Height, .276 in Hole RoHS: Compliant |
8000 In Stock |
|
$0.0663 / $0.0954 | Buy Now |
DISTI #
RICPGSA-0407A
|
DB Roberts | Snap BushingSplit Blk.272 in Hole | 0 |
|
RFQ | |
|
Master Electronics | Snap Fit Bushing - Open/Closed, .19 in ID, .41 in OD, .20 in Height, .276 in Hole RoHS: Compliant |
8000 In Stock |
|
$0.0663 / $0.0954 | Buy Now |