Part Details for PGS.400 by Mersen Electrical Power
Overview of PGS.400 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGS.400
PGS.400 CAD Models
PGS.400 Part Data Attributes
|
PGS.400
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PGS.400
Mersen Electrical Power
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PGS.400
This table gives cross-reference parts and alternative options found for PGS.400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGS.400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGP.400 | Electric Fuse, | Conquer Electronics Co Ltd | PGS.400 vs PGP.400 |
0034.7311 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGS.400 vs 0034.7311 |
0673.400MXE | Electric Fuse, Slow Blow, 0.4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGS.400 vs 0673.400MXE |
37304000000 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGS.400 vs 37304000000 |
674.4 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | PGS.400 vs 674.4 |
0034.7111 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGS.400 vs 0034.7111 |
PDP.400 | Electric Fuse, | Conquer Electronics Co Ltd | PGS.400 vs PDP.400 |
0672.400DRT4 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGS.400 vs 0672.400DRT4 |
672.4 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | PGS.400 vs 672.4 |
37304000410 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGS.400 vs 37304000410 |