Part Details for PGS-35B-30V/150 by Omega Engineering
Overview of PGS-35B-30V/150 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71841SEHL/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer | |
ISL71841SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer | |
ISL73841SEHVX | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer |
Price & Stock for PGS-35B-30V/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8423
|
Newark | Pressure Gauge, 30Vac & 150Psi |Omega PGS-35B-30V/150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.5100 | Buy Now |
DISTI #
PGS-35B-30V/150
|
Avnet Americas | 3.5" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, REAR CONNECTION - Bulk (Alt: PGS-35B-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$208.5074 | Buy Now |