Part Details for PGS-1B by Essentra Components
Overview of PGS-1B by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGS-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8875
|
Newark | Grommet, Polyethylene, Black, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:0.9Mm, Grommet Colour:Black, Product Range:Pgs Series Rohs Compliant: Yes |Essentra Components PGS-1B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$19.8600 / $29.1000 | Buy Now |
DISTI #
RPC4623-ND
|
DigiKey | GROMMET EDGE SOLID PE BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$18.2128 / $35.0800 | Buy Now |
DISTI #
144-PGS-1B
|
Mouser Electronics | Grommets & Bushings Grmt.Roll Form. Blk.-.036 in Hold.1 EA=100 Ft RoHS: Compliant | 0 |
|
$19.4400 / $32.3200 | Order Now |
DISTI #
70907109
|
RS | Grommet Strip, polyethylene, 100 foot roll | Essentra Components PGS-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1500 | RFQ |
DISTI #
74521203
|
RS | Grommet Strip, Panel Thickness Range .026-.036", .125"H, Black Polyethylene | Essentra Components PGS-1B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$32.9500 / $35.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$31.7600 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Black - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$16.4400 / $41.0700 | Buy Now |
DISTI #
RICPGS-1B
|
DB Roberts | GRMT,ROLL FORM, BLK,<, .036 I | 0 |
|
RFQ |
Part Details for PGS-1B
PGS-1B CAD Models
PGS-1B Part Data Attributes
|
PGS-1B
Essentra Components
Buy Now
|
Compare Parts:
PGS-1B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |