Part Details for PGR1-1/2A by Essentra Components
Overview of PGR1-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGR1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PGR1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories RAISED FLANGE DISC ADHESIVE:HDPE BLACK RoHS: Compliant | 100 |
|
$0.9540 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.9480 | Buy Now |
|
Onlinecomponents.com | Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 73.2 mm (2.880 in) - ANSI 1-1/2 RoHS: Compliant | 0 |
|
$0.9310 / $1.4000 | Buy Now |