Part Details for PGM625-3A2501-V by Thomas & Betts
Overview of PGM625-3A2501-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PGM625-3A2501-V
PGM625-3A2501-V CAD Models
PGM625-3A2501-V Part Data Attributes
|
PGM625-3A2501-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PGM625-3A2501-V
Thomas & Betts
IC Socket, PGA625, 625 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA625 | |
Housing Material | THERMOPLASTIC | |
Number of Contacts | 625 |