Part Details for PGM5649D by Token Electronics Industry Co Ltd
Overview of PGM5649D by Token Electronics Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGM5649D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGM5649D
|
TME | Photoresistor, 100mW, 50÷160kΩ, 560nm, THT, 150VDC, ØLED: 5mm Min Qty: 2 | 1396 |
|
$0.0930 / $0.4070 | Buy Now |