Part Details for PGM5626D by Token Electronics Industry Co Ltd
Overview of PGM5626D by Token Electronics Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGM5626D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGM5626D
|
TME | Photoresistor, 100mW, 8÷20kΩ, 560nm, THT, 150VDC, ØLED: 5mm Min Qty: 2 | 1658 |
|
$0.0950 / $0.4670 | Buy Now |