Part Details for PGM1200-MP by Token Electronics Industry Co Ltd
Overview of PGM1200-MP by Token Electronics Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGM1200-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGM1200-MP
|
TME | Photoresistor, 250mW, 2÷5kΩ, 560nm, THT, 250VDC, ØLED: 12mm Min Qty: 1 | 403 |
|
$1.0100 / $1.5700 | Buy Now |