There are no models available for this part yet.
Overview of PGM-6 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8556ACPZ-R2 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ACPZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ARZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters |
Price & Stock for PGM-6 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2034-ND
|
DigiKey | HOLE PLUG 0.252" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3731 In Stock |
|
$0.1218 / $0.3000 | Buy Now | |
DISTI #
144-PGM-6
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Rigid,Blk,.248-.256 in Hole RoHS: Compliant | 1358 |
|
$0.1210 / $0.2800 | Buy Now | |
DISTI #
71184983
|
RS | Blanking Plug: 6.4 mm (0.252 in) Hole Diamter, Round Hole, Maximum Panel Thickn | Essentra Components PGM-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 637 |
|
$0.1910 / $0.2730 | Buy Now | |
Future Electronics | 6.40mm Hole Plug - Nylon Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0891 / $0.0999 | Buy Now | ||
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 6.4 mm (0.252 in) - Overall Diameter 7.6 mm (0.299 in) - Snap fit - Nylon - Black RoHS: Compliant |
4800 In Stock |
|
$0.0812 / $0.1018 | Buy Now | ||
DISTI #
51651362
|
Verical | Cable Accessories Grommet Nylon 6/6 Black Min Qty: 1000 Package Multiple: 1000 Date Code: 1850 | Americas - 4000 |
|
$0.1117 / $0.1323 | Buy Now | |
DISTI #
ESS-10021194
|
TME | Stopper, polyamide, Wall thick: 1.7mm, Øhole: 6.4mm, H: 5.6mm, black Min Qty: 10 | 990 |
|
$0.2790 / $0.3990 | Buy Now | |
DISTI #
RICPGM-6
|
DB Roberts | HOLE PLUG,RIGID,BLK,.248-.256 | 0 |
|
RFQ | ||
Master Electronics | Blanking Plug - Compatible Hole Diameter 6.4 mm (0.252 in) - Overall Diameter 7.6 mm (0.299 in) - Snap fit - Nylon - Black RoHS: Compliant |
4800 In Stock |
|
$0.0812 / $0.1018 | Buy Now |
CAD Models for PGM-6 by Essentra Components
Part Data Attributes for PGM-6 by Essentra Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ESSENTRA COMPONENTS AMERICAS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Essentra Components
|
Assembly Item Name
|
CAP ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
NYLON
|