Part Details for PGM-30 by Essentra Components
Overview of PGM-30 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGM-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3148-ND
|
DigiKey | HOLE PLUG 1.200" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
190 In Stock |
|
$0.1993 / $0.5000 | Buy Now |
DISTI #
144-PGM-30
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Rigid,Blk,1.2 in Hole RoHS: Compliant | 0 |
|
$0.1960 / $0.4600 | Order Now |
DISTI #
71184977
|
RS | Blanking Plug: 30.6 mm (1.205 in) Hole Diamter, Round Hole, Maximum Panel Thick | Essentra Components PGM-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.1991 | Buy Now |
|
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 30.6 mm (1.203 in) - Overall Diameter 34 mm (1.339 in) - Snap fit - Nylon - Black RoHS: Compliant | 0 |
|
$0.1287 / $0.2871 | Buy Now |
DISTI #
RICPGM-30
|
DB Roberts | HOLE PLUG,RIGID,BLK,1.2 IN HOL | 0 |
|
RFQ |