Part Details for PGM-27 by Essentra Components
Overview of PGM-27 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGM-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4618-ND
|
DigiKey | HOLE PLUG 0.625" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$0.1800 | Buy Now |
DISTI #
71184973
|
RS | Blanking Plug: 15.9 mm (0.626 in) Hole Diamter, Round Hole, Maximum Panel Thick | Essentra Components PGM-27 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1730 | RFQ |
|
Onlinecomponents.com | Blanking Plug: 15.9 mm (0.626 in) Hole Diamter, Round Hole, Maximum Panel Thickness RoHS: Compliant | 0 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
RICPGM-27
|
DB Roberts | 0 |
|
RFQ |