Part Details for PGM-100B-6000PSI/400BAR by Omega Engineering
Results Overview of PGM-100B-6000PSI/400BAR by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGM-100B-6000PSI/400BAR Information
PGM-100B-6000PSI/400BAR by Omega Engineering is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054999-N0100BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 1 meter / 26 AWG / Torx screw | |
G45A1922100B1EU | Amphenol Communications Solutions | HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle, A Type, SMT Type, 30u\\. plating, Shell with Nickel plating, Tray Packing | |
G45A1902100B1EU | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for PGM-100B-6000PSI/400BAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8188
|
Newark | 100Mm Press Gauge, psi/Bar |Omega PGM-100B-6000PSI/400BAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.4400 | Buy Now |
DISTI #
PGM-100B-6000PSI/400BAR
|
Avnet Americas | 100MM DIAL, 0 TO 400 BAR, GAUGE, REAR CONNECTION, DUAL SCALE - Bulk (Alt: PGM-100B-6000PSI/400BAR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$225.4406 | Buy Now |