Part Details for PGM-100B-200PSI/14BAR by Omega Engineering
Overview of PGM-100B-200PSI/14BAR by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for PGM-100B-200PSI/14BAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8171
|
Newark | 100Mm Press Gauge, psi/Bar |Omega PGM-100B-200PSI/14BAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.5100 | Buy Now |
DISTI #
5880-PGM-100B-200PSI/14BAR-ND
|
DigiKey | LIQUID FILLABLE INDUSTRIAL PRESS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.1700 | Buy Now |
DISTI #
PGM-100B-200PSI/14
|
Avnet Americas | 100MM DIAL, 0 TO 14 BAR, GAUGE, REAR CONNECTION, DUAL SCALE - Bulk (Alt: PGM-100B-200PSI/14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$208.5074 | Buy Now |