There are no models available for this part yet.
Overview of PGL6395.101HLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PGL6395.101HLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK3412
|
Newark | Power Inductor, 100Nh, Shielded, 98A, Inductance:100Nh, Rms Current (Irms):70A, Inductor Construction:Shielded, Saturation Current (Isat):98A, Product Range:Pgl6395.xxxhlt Series, Inductor Case/Package:-, Dc Resistance Max:230µohm Rohs Compliant: Yes |Pulse Electronics PGL6395.101HLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9300 | Buy Now | |
DISTI #
61AK3413
|
Newark | Power Inductor, 100Nh, Shielded, 98A, Inductance:100Nh, Rms Current (Irms):70A, Inductor Construction:Shielded, Saturation Current (Isat):98A, Product Range:Pgl6395.xxxhlt Series, Inductor Case/Package:-, Dc Resistance Max:230µohm Rohs Compliant: Yes |Pulse Electronics PGL6395.101HLT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now | |
DISTI #
553-PGL6395.101HLTCT-ND
|
DigiKey | INDUCTOR PWR BEAD 100NH 98A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6716 / $1.5200 | Buy Now | |
DISTI #
673-PGL6395.101HLT
|
Mouser Electronics | Power Inductors - SMD TLVR 100nH 70A 0.23mOhm RoHS: Compliant | 1200 |
|
$0.6710 / $1.5200 | Buy Now |
CAD Models for PGL6395.101HLT by Pulse Electronics Corporation
Part Data Attributes for PGL6395.101HLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
4018
|
Construction
|
Rectangular
|
DC Resistance
|
0.00023 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10 mm
|
Package Length
|
10.2 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
70 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 10%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|