Part Details for PGHD-0609 by Alliance Sensors Group
Overview of PGHD-0609 by Alliance Sensors Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0609CQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RQK0609CQDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RJF0609JSP-00#J0 | Renesas Electronics Corporation | 60V - 1.5V Silicon N Channel Thermal FET Power Switching |
Price & Stock for PGHD-0609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-PGHD-0609-ND
|
DigiKey | LVDT LINEAR POSITION SENSOR 9" Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$1,507.1800 | Buy Now |