PGH50N8
Description: Silicon Controlled Rectifier, 78.5A I(T)RMS, 800V V(RRM), 1 Element, MODULE-8

Overview of PGH50N8 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PGH50N8 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71797942
Verical PGH50N8 Min Qty: 1 Package Multiple: 1 Americas - 15
  • 1 $47.0000
  • 5 $41.6250
  • 10 $39.1250
$39.1250 / $47.0000 Buy Now
DISTI # C1S417903600457
Chip1Stop Thyristor (SCR) Container: Bulk 15
  • 1 $37.6000
  • 5 $33.3000
  • 10 $31.3000
$31.3000 / $37.6000 Buy Now

CAD Models for PGH50N8 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PGH50N8 by KYOCERA Corporation

PGH50N8
KYOCERA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
FLANGE MOUNT, R-XUFM-X8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN THREE PHASE RECTIFIER DIODE BRIDGE
JESD-30 Code
R-XUFM-X8
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
78.5 A
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. PGH50N8
    KYOCERA Corporation
    Silicon Controlled Rectifier, 78.5A I(T)RMS, 800V V(RRM), 1 Element, MODULE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGH50N8 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGH50N8 by KYOCERA Corporation

  • Please alert me when PGH50N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGH50N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGH50N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGH50N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGH50N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGH50N8 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: