Part Details for PGH-45L-10000 by Omega Engineering
Overview of PGH-45L-10000 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for PGH-45L-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8055
|
Newark | Pressure Gauge |Omega PGH-45L-10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.1000 | Buy Now |
DISTI #
5880-PGH-45L-10000-ND
|
DigiKey | INDUSTRIAL PRESSURE GAUGE WITH T Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.2600 | Buy Now |
DISTI #
PGH-45L-10000
|
Avnet Americas | 4.5" DIAL, 0 TO 10,000 PSI, GAUGE, BOTTOM MOUNTING - Bulk (Alt: PGH-45L-10000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$434.1034 | Buy Now |