Part Details for PGE20-15PSIG-1-2-DL-RCP-CC by NOSHOK Inc
Overview of PGE20-15PSIG-1-2-DL-RCP-CC by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGE20-15PSIG-1-2-DL-RCP-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3906
|
Newark | General Purpose Digital Pressure Gauge Rohs Compliant: Yes |Noshok PGE20-15PSIG-1-2-DL-RCP-CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,134.4500 | Buy Now |
DISTI #
4681-PGE20-15psig-1-2-DL-RCP-CCTB-ND
|
DigiKey | Digital Gauge,4 1/2-Digit displa Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$907.5600 | Buy Now |
DISTI #
75524463
|
RS | Digital Pressure Gauge 15 psi gauge, Accuracy: 0.50% of full scale | NOSHOK PGE20-15psig-1-2-DL-RCP-CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,134.4500 | RFQ |