Part Details for PGC-20L-30V/100 by Omega Engineering
Overview of PGC-20L-30V/100 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGC-20L-30V/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH7924
|
Newark | Pressure Gauge, 30Vac & 100Psi |Omega PGC-20L-30V/100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5500 | Buy Now |
DISTI #
PGC-20L-30V/100
|
Avnet Americas | 2" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, BOTTOM MOUNTING - Bulk (Alt: PGC-20L-30V/100) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$41.5497 | Buy Now |