Part Details for PGB0010603MR by Littelfuse Inc
Overview of PGB0010603MR by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGB0010603MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9006 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | PGB0010603MR | 4915 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | PGB0010603MR | 800 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | PGB0010603MR | 172 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | PGB0010603MR | 62 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | PGB0010603MR | 254 |
|
$0.8400 / $2.1000 | Buy Now |
|
ComSIT USA | PULSEGUARD SUPPRESSOR Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon RoHS: Not Compliant | Europe - 152 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 24VWM 150VC 0603 | 18500 |
|
RFQ |
Part Details for PGB0010603MR
PGB0010603MR CAD Models
PGB0010603MR Part Data Attributes
|
PGB0010603MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB0010603MR
Littelfuse Inc
Trans Voltage Suppressor Diode, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | COPPER NICKEL TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |