-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4702
|
Newark | Sensor Conditioner, 400Khz, Tssop-16, Bandwidth:400Khz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Amplifier Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA309AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4600 / $8.3600 | Buy Now |
DISTI #
296-39148-1-ND
|
DigiKey | IC PROG SNSR COND V-OUT 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3031 In Stock |
|
$3.7578 / $6.8800 | Buy Now |
DISTI #
595-PGA309AIPWR
|
Mouser Electronics | Sensor Interface PGA309 Voltage Out Prog Sensor Cndtner RoHS: Compliant | 4376 |
|
$3.7100 / $6.8400 | Buy Now |
DISTI #
J56:1989_00132840
|
Arrow Electronics | Sensor and Detector Interface 5.5V Serial Interface 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2338 | Europe - 7500 |
|
$3.6040 | Buy Now |
DISTI #
V72:2272_07314444
|
Arrow Electronics | Sensor and Detector Interface 5.5V Serial Interface 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1770 |
|
$3.6700 / $6.7690 | Buy Now |
DISTI #
74066250
|
Verical | Sensor and Detector Interface 5.5V Serial Interface 16-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 1770 |
|
$3.6700 / $6.7690 | Buy Now |
|
Ameya Holding Limited | VOLTAGE OUTPUT PROGRAMMABLE SENSOR CONDITIONER | 2500 |
|
RFQ | |
|
Chip1Cloud | IC PROG SNSR COND V-OUT 16-TSSOP | 2102 |
|
RFQ | |
DISTI #
3005417
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.8519 / $8.1185 | Buy Now |
DISTI #
3005417RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.6968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA309AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA309AIPWR
Texas Instruments
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |