Signal Circuits
PGA302EPWT
Texas Instruments
Description: Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150

Overview of PGA302EPWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PGA302EPWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7956
Newark Sensor Signal Conditioner, Tssop-16, Bandwidth:1Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Amplifier Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, rohs Compliant: Yes |TEXAS INSTRUMENTS PGA302EPWT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.2700
  • 10 $6.9500
  • 25 $6.6000
  • 50 $6.3200
  • 100 $6.0400
$6.0400 / $7.2700 Buy Now
DISTI # 296-47949-1-ND
DigiKey SENSOR SIGNAL CONDITIONER WITH 0 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.0600
  • 10 $5.4470
  • 25 $5.1496
  • 100 $4.4629
  • 250 $3.3588
  • 500 $3.1606
  • 750 $3.0606
  • 1,250 $2.9491
  • 1,750 $2.8837
  • 2,500 $2.8325
$2.8325 / $6.0600 Buy Now
DISTI # 595-PGA302EPWT
Mouser Electronics Sensor Interface Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150 RoHS: Compliant 278
  • 1 $6.1900
  • 10 $5.4500
  • 100 $4.5600
  • 250 $4.2300
  • 500 $3.7900
  • 1,000 $3.2000
  • 2,500 $3.0400
$3.0400 / $6.1900 Buy Now
Ameya Holding Limited   2672
RFQ

CAD Models for PGA302EPWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA302EPWT by Texas Instruments

PGA302EPWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-12-16
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. PGA302EPWT
    Texas Instruments
    Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150
    VS

Alternate Parts for PGA302EPWT

This table gives cross-reference parts and alternative options found for PGA302EPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA302EPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA302EPWR Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150 Texas Instruments PGA302EPWT vs PGA302EPWR
Part Number Description Manufacturer Compare
PGA302EPWR Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150 Texas Instruments PGA302EPWT vs PGA302EPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA302EPWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA302EPWT by Texas Instruments

  • Please alert me when PGA302EPWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA302EPWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA302EPWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA302EPWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA302EPWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA302EPWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: