-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24572-5-ND
|
DigiKey | IC AMP CLASS AB MONO 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3318 In Stock |
|
$7.1326 / $11.6700 | Buy Now |
DISTI #
595-PGA2505IDB
|
Mouser Electronics | Microphone Preamplifiers Dig-Controlled Micro phone Preamp RoHS: Compliant | 265 |
|
$7.1400 / $11.8900 | Buy Now |
|
Rochester Electronics | PGA2505 Gain Range: 0dB, and 9dB to 60dB, in 3dB steps RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.1700 / $7.2600 | Buy Now |
|
Ameya Holding Limited | PGA2505IDB 麦克风放大器 单声道 麦克风音频放大器, +85 °C, 24引脚 SSOP封装 | 17878 |
|
RFQ | |
|
Win Source Electronics | Digitally-Controlled MICROPHONE PREAMPLIFIER | 12000 |
|
$7.4529 / $11.1793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2505IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2505IDB
Texas Instruments
Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PGA2505IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2505IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA2500IDBG4 | Texas Instruments | Check for Price | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | PGA2505IDB vs PGA2500IDBG4 |
PGA2500IDBRG4 | Texas Instruments | Check for Price | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | PGA2505IDB vs PGA2500IDBRG4 |
PGA2500IDBR | Texas Instruments | $8.2549 | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | PGA2505IDB vs PGA2500IDBR |
PGA2500IDB | Texas Instruments | $9.9057 | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | PGA2505IDB vs PGA2500IDB |