Consumer Circuits
PGA2500IDB
Description: Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85

Overview of PGA2500IDB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for PGA2500IDB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-16674-5-ND
DigiKey IC AMP CLASS AB MONO 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 40
In Stock
  • 1 $17.0600
  • 10 $12.4050
  • 25 $11.2092
  • 100 $10.4938
$10.4938 / $17.0600 Buy Now
DISTI # 595-PGA2500IDB
Mouser Electronics Microphone Preamplifiers GainRange:0dBand RoHS: Compliant 140
  • 1 $17.0600
  • 10 $11.2100
  • 50 $11.2000
  • 250 $10.4900
$10.4900 / $17.0600 Buy Now
Quest Components AUDIO PRE-AMPLIFIER, Single, 28 Pin, Plastic, SSOP 17
  • 1 $15.6150
  • 4 $11.7113
$11.7113 / $15.6150 Buy Now
Rochester Electronics PGA2500 Gain Range: 0dB, and 10dB to 65dB in 1dB steps RoHS: Compliant Status: Active Min Qty: 1 20
  • 1 $12.2400
  • 25 $12.0000
  • 100 $11.5100
  • 500 $11.0200
  • 1,000 $10.4100
$10.4100 / $12.2400 Buy Now
Ameya Holding Limited IC PREAMP AUDIO MONO AB 28SSOP 40055
RFQ

CAD Models for PGA2500IDB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA2500IDB by Texas Instruments

PGA2500IDB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO PREAMPLIFIER
Gain
21.6 dB
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. PGA2500IDB
    Texas Instruments
    Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85
    VS

Alternate Parts for PGA2500IDB

This table gives cross-reference parts and alternative options found for PGA2500IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2500IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA2500IDBG4 Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDB vs PGA2500IDBG4
PGA2500IDBR Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDB vs PGA2500IDBR
Part Number Description Manufacturer Compare
PGA2500IDBG4 Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDB vs PGA2500IDBG4
PGA2500IDBRG4 Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDB vs PGA2500IDBRG4
PGA2505IDBR Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85 Texas Instruments PGA2500IDB vs PGA2505IDBR

Related Parts for PGA2500IDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA2500IDB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA2500IDB by Texas Instruments

  • Please alert me when PGA2500IDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA2500IDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA2500IDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA2500IDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA2500IDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA2500IDB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: