-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-15-V stereo audio volume control with low gain error (0.05) 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4650
|
Newark | Audio Volume Control, 2310, Pdip16, Audio Control Type:Volume, Supply Voltage Range:± 4.5V To ± 15V, Control Interface:Spi, Audio Ic Case Style:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |TEXAS INSTRUMENTS PGA2310PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.5800 / $30.5900 | Buy Now |
DISTI #
2156-PGA2310PA-ND
|
DigiKey | IC VOLUME CONTROL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4940 In Stock |
|
$18.1400 | Buy Now |
DISTI #
296-13113-5-ND
|
DigiKey | IC VOLUME CONTROL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
51 In Stock |
|
$17.5047 / $24.4800 | Buy Now |
DISTI #
595-PGA2310PA
|
Mouser Electronics | Audio Amplifiers AUDIO VOLUME CONTROL RoHS: Compliant | 81 |
|
$18.3900 / $24.4700 | Buy Now |
|
Rochester Electronics | PGA2310 +/-15V Stereo Audio Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 4940 |
|
$15.5700 / $18.3200 | Buy Now |
|
Ameya Holding Limited | PGA2310PA 音频音量控制处理器, 16针 PDIP封装 | 5465 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2310PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2310PA
Texas Instruments
+/-15-V stereo audio volume control with low gain error (0.05) 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Channel Separation | 126 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PGA2310PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2310PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2310PAG4 | +/-15V Stereo Audio Volume Control 16-PDIP -40 to 85 | Texas Instruments | PGA2310PA vs PGA2310PAG4 |