There are no models available for this part yet.
Overview of PGA205BU by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PGA205BU by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24 |
|
RFQ | ||||
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Plastic, SOP | 1 |
|
$28.9458 | Buy Now | ||
Rochester Electronics | PGA205 Programmable Gain Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$16.1900 / $19.0400 | Buy Now |
CAD Models for PGA205BU by Burr-Brown Corp
Part Data Attributes for PGA205BU by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SOL-16
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.002 µA
|
Bandwidth (3dB)-Nom
|
1 MHz
|
Common-mode Reject Ratio-Min
|
80 dB
|
Input Offset Current-Max (IIO)
|
0.002 µA
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.7 V/us
|
Supply Current-Max
|
6.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
8
|
Voltage Gain-Min
|
1
|
Voltage Gain-Nom
|
8
|
Related Parts for PGA205BU
-
OPA4131NAOperational Amplifiers
-
PGA204BUInstrumentation Amplifiers
-
ADUM5401ARWZ-RLOther Analog ICs
-
MAX176AEWEAnalog to Digital Converters
-
ATMEGA164PA-AUMicrocontrollers
-
LTC2624CGNDigital to Analog Converters
-
HI9P0546-9ZMultiplexers or Switches
-
LM3485MMSwitching Regulator or Controllers
-
SN75451BDRPeripheral Drivers