-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (scope gain) programmable gain amp with 10-ch mux 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA117AIPW | Texas Instruments | Zero-Drift, Programmable Gain Amplifier with MUX 20-TSSOP -40 to 125 | |
PGA117AIPWR | Texas Instruments | Zero-Drift, Programmable Gain Amplifier with MUX 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PGA117AIPW-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37740 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-33536-5-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
78 In Stock |
|
$2.9101 / $5.2200 | Buy Now |
DISTI #
595-PGA117AIPW
|
Mouser Electronics | Special Purpose Amplifiers Zero-Drift Program Gain AMP/MUX RoHS: Compliant | 0 |
|
$2.7700 / $5.8200 | Order Now |
DISTI #
86010207
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1001 | Americas - 36530 |
|
$3.1625 / $3.5000 | Buy Now |
DISTI #
86012169
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 1210 |
|
$3.1625 / $3.5000 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 97 |
|
$3.9368 / $6.3840 | Buy Now | |
|
Rochester Electronics | PGA117 Zero-Drift, Programmable Gain Amplifier with MUX RoHS: Compliant Status: Active Min Qty: 1 | 37740 |
|
$2.5300 / $2.9800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PGA 10MHZ RRO 20TSSOP | 19810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA117AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA117AIPW
Texas Instruments
Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (scope gain) programmable gain amp with 10-ch mux 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PGA117AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA117AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA117AIPWR | Texas Instruments | $2.1220 | Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (scope gain) programmable gain amp with 10-ch mux 20-TSSOP -40 to 125 | PGA117AIPW vs PGA117AIPWR |
PGA116AIPWG4 | Texas Instruments | Check for Price | Zero-Drift, 100-µV offset, 12-nV/√Hz noise, RRO (binary gain) programmable gain amp w 20-TSSOP -40 to 125 | PGA117AIPW vs PGA116AIPWG4 |