-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (binary gain) programmable gain amp with 2-ch mux 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48946-1-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3568 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-PGA112AIDGSR
|
Mouser Electronics | Special Purpose Amplifiers Sgl Sply Sgl-Ended Prec Prgrmbl Gain RoHS: Compliant | 9573 |
|
$1.2400 / $2.8500 | Buy Now |
DISTI #
V72:2272_07314359
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1135 |
|
$1.2410 / $2.8020 | Buy Now |
DISTI #
69209693
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2314 | Americas - 1135 |
|
$1.2410 / $2.8020 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PGA 10MHZ RRO 10VSSOP | 17818 |
|
RFQ | |
|
LCSC | VSSOP-10-0.5mm Operational Amplifier ROHS | 2110 |
|
$1.2621 / $2.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA112AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA112AIDGSR
Texas Instruments
Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (binary gain) programmable gain amp with 2-ch mux 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PGA112AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA112AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA112AIDGST | Zero-drift, 100-µV offset, 12-nV/√Hz noise, RRO (binary gain) programmable gain amp with 2-ch mux 10-VSSOP -40 to 125 | Texas Instruments | PGA112AIDGSR vs PGA112AIDGST |
PGA112AIDGSRG4 | Zero-Drift, Programmable Gain Amplifier with MUX 10-VSSOP -40 to 125 | Texas Instruments | PGA112AIDGSR vs PGA112AIDGSRG4 |